- Home ›
- All Products›
- 231-262/001-000
231-262/001-000
WAGO
Male header - 2-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 7.5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 2-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 7.5 mm - gray
Search Keywords: 231262001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-262/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.36
250
$1.33
500
$1.30
1,000
$1.28
2,500
$1.25
5,000
$1.23
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing