- Home ›
- All Products›
- 231-2312/037-000
231-2312/037-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - Lateral locking levers - 2,50 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 2312312037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2312/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$22.82
10
$22.36
25
$21.92
50
$21.48
100
$21.05
250
$20.63
500 +
$20.22
Click for Quote
Log in
to unlock special pricing