- Home ›
- All Products›
- 231-2309/026-000
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - with integrated end plate - 2,50 mm² - orange
Search Keywords: 2312309026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2309/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$16.67
25
$16.33
50
$16.01
100
$15.69
250
$15.37
500
$15.06
1,000 +
$14.76
Click for Quote
Log in
to unlock special pricing