- Home ›
- All Products›
- 231-2203/037-000
231-2203/037-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - Lateral locking levers - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - Lateral locking levers - 2,50 mm² - gray
Search Keywords: 2312203037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2203/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$6.48
100
$6.35
250
$6.22
500
$6.10
1,000
$5.97
2,500
$5.86
5,000 +
$5.74
Click for Quote
Log in
to unlock special pricing