- Home ›
- All Products›
- 231-2202/037-000
WAGO
231-2202/037-000
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - Lateral locking levers - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - Lateral locking levers - 2,50 mm² - gray
Search Keywords: 2312202037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2202/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-2202/037-000 RoHS compliant?
Yes, 231-2202/037-000 is RoHS compliant.
What is the lead time for 231-2202/037-000?
The standard lead time for 231-2202/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$4.58
50
$4.48
100
$4.39
250
$4.31
500
$4.22
1,000
$4.13
2,500
$4.05
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing