- Home ›
- All Products›
- 231-212/027-000
231-212/027-000
WAGO
Female plug - 12-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 12-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231212027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-212/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$18.23
25
$17.87
50
$17.51
100
$17.16
250
$16.82
500
$16.48
1,000 +
$16.15
Click for Quote
Log in
to unlock special pricing