- Home ›
- All Products›
- 231-2115/026-000
231-2115/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 15-pole - with integrated end plate - 2,50 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 15-pole - with integrated end plate - 2,50 mm² - gray
Search Keywords: 2312115026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2115/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$27.85
10
$27.29
25
$26.75
50
$26.21
100
$25.69
250
$25.18
500 +
$24.67
Click for Quote
Log in
to unlock special pricing