- Home ›
- All Products›
- 231-2111/026-000
231-2111/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - with integrated end plate - 2,50 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - with integrated end plate - 2,50 mm² - gray
Search Keywords: 2312111026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2111/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$20.40
10
$19.99
25
$19.59
50
$19.20
100
$18.81
250
$18.44
500 +
$18.07
Click for Quote
Log in
to unlock special pricing