- Home ›
- All Products›
- 231-2105/026-000
231-2105/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - with integrated end plate - 2,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - with integrated end plate - 2,50 mm² - gray
Search Keywords: 2312105026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2105/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$9.27
50
$9.08
100
$8.90
250
$8.72
500
$8.55
1,000
$8.38
2,500 +
$8.21
Click for Quote
Log in
to unlock special pricing