- Home ›
- All Products›
- 231-210/031-000
231-210/031-000
WAGO
Female plug - 10-pole - mounting flange - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 10-pole - mounting flange - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231210031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-210/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$12.83
25
$12.57
50
$12.32
100
$12.07
250
$11.83
500
$11.59
1,000 +
$11.36
Click for Quote
Log in
to unlock special pricing