- Home ›
- All Products›
- 231-208/031-000
231-208/031-000
WAGO
Female plug - 8-pole - mounting flange - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 8-pole - mounting flange - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231208031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-208/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$10.42
50
$10.21
100
$10.00
250
$9.80
500
$9.61
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing