- Home ›
- All Products›
- 231-207/008-000
231-207/008-000
WAGO
Female plug - 7-pole - snap-in mounting feet - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 7-pole - snap-in mounting feet - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231207008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-207/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$9.07
25
$8.87
50
$8.69
100
$8.52
250
$8.35
500
$8.18
1,000
$8.02
2,500 +
$7.86
Click for Quote
Log in
to unlock special pricing