- Home ›
- All Products›
- 231-206/027-000
WAGO
231-206/027-000
Female plug - 6-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 6-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231206027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-206/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-206/027-000 RoHS compliant?
Yes, 231-206/027-000 is RoHS compliant.
What is the lead time for 231-206/027-000?
The standard lead time for 231-206/027-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$10.12
50
$9.92
100
$9.72
250
$9.53
500
$9.34
1,000 +
$9.15
Click for Quote
Log in
to unlock special pricing