- Home ›
- All Products›
- 231-206/008-000
WAGO
231-206/008-000
Female plug - 6-pole - snap-in mounting feet - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 6-pole - snap-in mounting feet - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231206008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-206/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-206/008-000 RoHS compliant?
Yes, 231-206/008-000 is RoHS compliant.
What is the lead time for 231-206/008-000?
The standard lead time for 231-206/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$7.79
50
$7.63
100
$7.48
250
$7.33
500
$7.18
1,000
$7.04
2,500 +
$6.90
Click for Quote
Log in
to unlock special pricing