- Home ›
- All Products›
- 231-204/037-000
231-204/037-000
WAGO
Female plug - 4-pole - locking lever - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 4-pole - locking lever - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231204037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-204/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.85
50
$5.73
100
$5.61
250
$5.50
500
$5.39
1,000
$5.28
2,500
$5.18
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing