- Home ›
- All Products›
- 231-203/037-000
231-203/037-000
WAGO
Female plug - 3-pole - locking lever - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 3-pole - locking lever - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231203037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-203/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$4.66
50
$4.56
100
$4.47
250
$4.38
500
$4.29
1,000
$4.20
2,500
$4.12
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing