- Home ›
- All Products›
- 231-182/001-000
WAGO
231-182/001-000
Male header - 22-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 22-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231182001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-182/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-182/001-000 RoHS compliant?
Yes, 231-182/001-000 is RoHS compliant.
What is the lead time for 231-182/001-000?
The standard lead time for 231-182/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.97
50
$9.77
100
$9.58
250
$9.39
500
$9.20
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing