- Home ›
- All Products›
- 231-172/003-000
WAGO
231-172/003-000
Male header - 12-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 12-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Search Keywords: 231172003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-172/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-172/003-000 RoHS compliant?
Yes, 231-172/003-000 is RoHS compliant.
What is the lead time for 231-172/003-000?
The standard lead time for 231-172/003-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$7.85
50
$7.69
100
$7.54
250
$7.39
500
$7.24
1,000
$7.10
2,500 +
$6.95
Click for Quote
Log in
to unlock special pricing