- Home ›
- All Products›
- 231-171/003-000
WAGO
231-171/003-000
Male header - 11-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 11-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Search Keywords: 231171003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-171/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-171/003-000 RoHS compliant?
Yes, 231-171/003-000 is RoHS compliant.
What is the lead time for 231-171/003-000?
The standard lead time for 231-171/003-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.52
250
$3.08
500
$2.90
1,000
$2.81
2,500
$2.74
5,000
$2.69
7,500 +
$2.59
Click for Quote
Log in
to unlock special pricing