- Home ›
- All Products›
- 231-171/001-000
Description
+
Male header - 11-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231171001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-171/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.29
50
$5.18
100
$5.08
250
$4.97
500
$4.88
1,000
$4.78
2,500
$4.68
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing