- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-170/003-000
WAGO
231-170/003-000
Male header - 10-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 10-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Search Keywords: 231170003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-170/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 231-170/003-000 RoHS compliant?
Yes, 231-170/003-000 is RoHS compliant.
What is the lead time for 231-170/003-000?
The standard lead time for 231-170/003-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$6.49
100
$6.36
250
$6.23
500
$6.11
1,000
$5.98
2,500
$5.86
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing