- Home ›
- All Products›
- 231-167/003-000
WAGO
231-167/003-000
Male header - 7-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 7-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Search Keywords: 231167003000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-167/003-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 231-167/003-000 RoHS compliant?
Yes, 231-167/003-000 is RoHS compliant.
What is the lead time for 231-167/003-000?
The standard lead time for 231-167/003-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$4.69
50
$4.59
100
$4.50
250
$4.41
500
$4.32
1,000
$4.23
2,500
$4.15
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing