- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-166/001-000
Description
+
Male header - 6-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231166001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-166/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.64
25
$3.46
50
$3.28
100
$3.12
250
$2.96
500
$2.81
1,000 +
$2.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT