- Home ›
- All Products›
- 231-163/003-000
231-163/003-000
WAGO
Male header - 3-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 3-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
Search Keywords: 231163003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-163/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$1.94
100
$1.90
250
$1.86
500
$1.82
1,000
$1.79
2,500
$1.75
5,000
$1.72
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing