- Home ›
- All Products›
- 231-162/003-000
231-162/003-000
WAGO
Male header - 2-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 2-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231162003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-162/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.24
500
$1.22
1,000
$1.19
2,500
$1.17
5,000
$1.15
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing