- Home ›
- All Products›
- 231-138/001-000/105-604
231-138/001-000/105-604
WAGO
Male header - 8-pole - THR - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 8-pole - THR - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - black
Search Keywords: 231138001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-138/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.93
100
$2.31
250
$2.24
500
$2.17
1,000
$2.04
2,500
$1.99
5,000
$1.96
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing