- Home ›
- All Products›
- 231-134/001-000/105-604
231-134/001-000/105-604
WAGO
Male header - 4-pole - THR - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 4-pole - THR - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - black
Search Keywords: 231134001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-134/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.83
250
$1.80
500
$1.76
1,000
$1.73
2,500
$1.69
5,000
$1.66
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing