- Home ›
- All Products›
- 231-133/001-000
231-133/001-000
WAGO
Male header - 3-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 3-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231133001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-133/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$0.90
250
$0.73
500
$0.71
1,000
$0.69
2,500
$0.64
5,000
$0.63
7,500
$0.62
10,000 +
$0.61
Click for Quote
Log in
to unlock special pricing