- Home ›
- All Products›
- 231-132/001-000/105-604
231-132/001-000/105-604
WAGO
Male header - 2-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 2-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - black
Search Keywords: 231132001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-132/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.640
500
$0.520
1,000
$0.492
2,500
$0.463
5,000
$0.456
7,500
$0.449
10,000
$0.437
15,000 +
$0.431
Click for Quote
Log in
to unlock special pricing