- Home ›
- All Products›
- 231-127
231-127
WAGO
Testing plug module with contact stud - for 236 Series - Pin spacing 5 mm / 0.197 in - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Testing plug module with contact stud - for 236 Series - Pin spacing 5 mm / 0.197 in - 2,50 mm² - gray
Search Keywords: 231127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.39
25
$6.25
100
$6.13
250
$6.00
500
$5.88
1,000
$5.77
2,500
$5.65
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing