- Home ›
- All Products›
- 231-124/102-000
231-124/102-000
WAGO
Female plug - 24-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 24-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231124102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-124/102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$28.33
10
$27.77
25
$27.21
50
$26.67
100
$26.13
250
$25.61
500 +
$25.10
Click for Quote
Log in
to unlock special pricing