- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-121/031-000
WAGO
231-121/031-000
Female plug - 21-pole - mounting flange - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 21-pole - mounting flange - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231121031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-121/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 231-121/031-000 RoHS compliant?
Yes, 231-121/031-000 is RoHS compliant.
What is the lead time for 231-121/031-000?
The standard lead time for 231-121/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$25.11
10
$24.60
25
$24.11
50
$23.63
100
$23.16
250
$22.69
500 +
$22.24
Click for Quote
Log in
to unlock special pricing