- Home ›
- All Products›
- 231-115/008-000
WAGO
231-115/008-000
Female plug - 15-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 15-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231115008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-115/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-115/008-000 RoHS compliant?
Yes, 231-115/008-000 is RoHS compliant.
What is the lead time for 231-115/008-000?
The standard lead time for 231-115/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$17.59
25
$17.24
50
$16.89
100
$16.55
250
$16.22
500
$15.90
1,000 +
$15.58
Click for Quote
Log in
to unlock special pricing