- Home ›
- All Products›
- 231-111/027-000
231-111/027-000
WAGO
Female plug - 11-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 11-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231111027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-111/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$15.78
25
$15.46
50
$15.15
100
$14.85
250
$14.55
500
$14.26
1,000 +
$13.97
Click for Quote
Log in
to unlock special pricing