- Home ›
- All Products›
- 231-111/008-000
WAGO
231-111/008-000
Female plug - 11-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 11-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231111008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-111/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-111/008-000 RoHS compliant?
Yes, 231-111/008-000 is RoHS compliant.
What is the lead time for 231-111/008-000?
The standard lead time for 231-111/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$13.19
25
$12.93
50
$12.67
100
$12.42
250
$12.17
500
$11.92
1,000 +
$11.69
Click for Quote
Log in
to unlock special pricing