- Home ›
- All Products›
- 231-109/037-000
WAGO
231-109/037-000
Female plug - 9-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 9-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231109037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-109/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-109/037-000 RoHS compliant?
Yes, 231-109/037-000 is RoHS compliant.
What is the lead time for 231-109/037-000?
The standard lead time for 231-109/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$11.36
25
$11.13
50
$10.91
100
$10.69
250
$10.48
500
$10.27
1,000 +
$10.06
Click for Quote
Log in
to unlock special pricing