- Home ›
- All Products›
- 231-108/037-000
Description
+
Female plug - 8-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231108037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-108/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$10.41
25
$10.20
50
$10.00
100
$9.80
250
$9.60
500
$9.41
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing