- Home ›
- All Products›
- 231-108/008-000
WAGO
231-108/008-000
Female plug - 8-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 8-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231108008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-108/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-108/008-000 RoHS compliant?
Yes, 231-108/008-000 is RoHS compliant.
What is the lead time for 231-108/008-000?
The standard lead time for 231-108/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$9.77
25
$9.57
50
$9.38
100
$9.20
250
$9.01
500
$8.83
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing