- Home ›
- All Products›
- 231-107/102-000
WAGO
231-107/102-000
Female plug - 7-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 7-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231107102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-107/102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-107/102-000 RoHS compliant?
Yes, 231-107/102-000 is RoHS compliant.
What is the lead time for 231-107/102-000?
The standard lead time for 231-107/102-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$8.54
50
$8.37
100
$8.20
250
$8.03
500
$7.87
1,000
$7.72
2,500 +
$7.56
Click for Quote
Log in
to unlock special pricing