- Home ›
- All Products›
- 231-107/026-000
231-107/026-000
WAGO
Female plug - 7-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 7-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231107026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-107/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$8.46
50
$8.29
100
$8.13
250
$7.96
500
$7.80
1,000
$7.65
2,500 +
$7.50
Click for Quote
Log in
to unlock special pricing