- Home ›
- All Products›
- 231-106/037-000
Description
+
Female plug - 6-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231106037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-106/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$8.20
25
$8.02
50
$7.86
100
$7.70
250
$7.55
500
$7.40
1,000
$7.25
2,500 +
$7.11
Click for Quote
Log in
to unlock special pricing