- Home ›
- All Products›
- 231-106/026-000/034-000
231-106/026-000/034-000
WAGO
Female plug - 6-pole - with strain relief plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 6-pole - with strain relief plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231106026000034000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-106/026-000/034-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$9.35
50
$9.16
100
$8.98
250
$8.80
500
$8.63
1,000
$8.45
2,500 +
$8.28
Click for Quote
Log in
to unlock special pricing