- Home ›
- All Products›
- 231-105/102-000
231-105/102-000
WAGO
Female plug - 5-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 5-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231105102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-105/102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$6.18
100
$6.05
250
$5.93
500
$5.81
1,000
$5.70
2,500
$5.58
5,000 +
$5.47
Click for Quote
Log in
to unlock special pricing