- Home ›
- All Products›
- 231-105/031-000
231-105/031-000
WAGO
Female plug - 5-pole - mounting flange - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 5-pole - mounting flange - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231105031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-105/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.70
25
$6.55
100
$6.42
250
$6.29
500
$6.17
1,000
$6.04
2,500
$5.92
5,000 +
$5.80
Click for Quote
Log in
to unlock special pricing