- Home ›
- All Products›
- 231-104/008-000
231-104/008-000
WAGO
Female plug - 4-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 4-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231104008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-104/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.02
50
$4.91
100
$4.81
250
$4.72
500
$4.62
1,000
$4.53
2,500
$4.44
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing