- Home ›
- All Products›
- 218-520
218-520
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 20-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 20-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.56
25
$16.23
50
$15.90
100
$15.58
250
$15.27
500
$14.97
1,000 +
$14.67
Click for Quote
Log in
to unlock special pricing