- Home ›
- All Products›
- 218-515
218-515
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 15-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 15-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$12.32
50
$12.07
100
$11.83
250
$11.59
500
$11.36
1,000 +
$11.13
Click for Quote
Log in
to unlock special pricing