- Home ›
- All Products›
- 218-514
WAGO
218-514
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 14-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 14-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218-514 RoHS compliant?
Yes, 218-514 is RoHS compliant.
What is the lead time for 218-514?
The standard lead time for 218-514 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$11.73
25
$11.50
50
$11.27
100
$11.04
250
$10.82
500
$10.61
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing