- Home ›
- All Products›
- 218-510
218-510
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.52
25
$8.33
50
$8.17
100
$8.00
250
$7.84
500
$7.69
1,000
$7.53
2,500 +
$7.38
Click for Quote
Log in
to unlock special pricing