- Home ›
- All Products›
- 218-508/000-012
218-508/000-012
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 218508000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-508/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.70
100
$6.57
250
$6.44
500
$6.31
1,000
$6.18
2,500
$6.06
5,000 +
$5.94
Click for Quote
Log in
to unlock special pricing